Analog Devices ADM708SARZ, Processor Supervisor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Minimum Monitored Voltage 4.4V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1 V
Width 4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 4.5V
Minimum Operating Temperature -40 °C
98 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 96.39
(exc. VAT)
PHP 107.96
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP96.39
PHP9,446.22
*price indicative
Related Products
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...