Maxim MAX691ACPE+, Processor Supervisor 0V, WDT 16-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Open Drain
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 19.43 x 7.87 x 4.45mm
Height 4.45mm
Minimum Monitored Voltage 0V
Length 19.43mm
Maximum Operating Temperature +70 °C
Maximum Monitored Voltage 5.8V
Minimum Operating Supply Voltage 0 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Width 7.87mm
Temporarily out of stock - back order for despatch 21/09/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 25)
PHP 303.98
(exc. VAT)
PHP 340.46
(inc. VAT)
units
Per Unit
Per Tube*
25 +
PHP303.98
PHP7,599.50
*price indicative
Related Products
The MIC39100, MIC39101, and MIC39102 are 1A low-dropout ...
Description:
The MIC39100, MIC39101, and MIC39102 are 1A low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Fixed and adjustable output voltages to 1.24VIdeal for 3.0V to 2.5V conversionIdeal for 2.5V to 1.8V conversion1A minimum guaranteed ...
The MIC38300 is a 3A peak, 2.2A continuous ...
Description:
The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease ...
The MCP1825/MCP1825S is a 500 mA Low Dropout ...
Description:
The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. Additional Features:Up to 500 mA output load currentLow dropout voltage: 210 mV typical at 500 mAOutput voltage from 0.8V to 5.0V, ...
TBD62783A series are DMOS transistor array with 8 ...
Description:
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT = 50 V ...