Maxim DS1811R-10+T&R, Processor Supervisor 4.35V 3-Pin, SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Maximum Reset Active Time 300ms
Dimensions 2.92 x 1.3 x 0.94mm
Height 0.94mm
Maximum Operating Temperature +85 °C
Length 2.92mm
Maximum Operating Supply Voltage 5.5 V
Width 1.3mm
Minimum Operating Supply Voltage 0 V
Minimum Monitored Voltage 4.35V
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.49V
1856 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 120.83
(exc. VAT)
PHP 135.33
(inc. VAT)
units
Per Unit
1 - 9
PHP120.83
10 +
PHP119.80
Packaging Options: