- RS Stock No.:
- 698-1753
- Mfr. Part No.:
- ADZS-21469-EZLITE
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 698-1753
- Mfr. Part No.:
- ADZS-21469-EZLITE
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ADSP-21469 SHARC® EZ-Kit Lite
The ADSP-21469 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21469 SHARC® Processor architecture via a USB-based, PC-hosted tool set.
ADSP-21469 SHARC® DSP
128Mbyte DDR2 SDRAM
4Mbyte Flash memory
AD1939 192kHz 4-channel stereo audio output, 2-channel stereo input
S/PDIF Interface
UART, SPI, JTAG interfaces
USB-based debugger interface
128Mbyte DDR2 SDRAM
4Mbyte Flash memory
AD1939 192kHz 4-channel stereo audio output, 2-channel stereo input
S/PDIF Interface
UART, SPI, JTAG interfaces
USB-based debugger interface
Supplied with
Universal +5Vdc power supply, debug agent board, 3.5mm stereo headphones, 6-foot RCA audio cable, 6-foot 3.5 mm/RCA x 2 Y-cable, 3.5mm stereo female to RCA male Y-cable, CD containing: VisualDSP++ software, debug software, USB driver files, example programs, Evaluation System Manual.
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | Development Kit |