- RS Stock No.:
- 696-2336
- Mfr. Part No.:
- AT91SAM9G20-EK
- Manufacturer:
- Atmel
Discontinued product
- RS Stock No.:
- 696-2336
- Mfr. Part No.:
- AT91SAM9G20-EK
- Manufacturer:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
AT91SAM9G20-EK Evaluation Kit
The AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device.
Features & Benefits of the AT91SAM9G20-EK
AT91SAM9G20 microcontroller (217-ball LFBGA)
64 Mbytes SDRAM, 256 Mbytes NAND Flash memory
Atmel® serial DataFlash®
Atmel TWI serial EEPROM
USB Device port interface, Two USB Host port interfaces
DBGU serial communication port
Complete MODEM serial communication port
Additional serial communication port with RTS/CTS handshake control
JTAG/ICE debug interface
PHY Ethernet 100-base TX with three status LEDs
On-board Audio DAC
Two DataFlash SD/MMC card slots
AT91SAM9G20 microcontroller (217-ball LFBGA)
64 Mbytes SDRAM, 256 Mbytes NAND Flash memory
Atmel® serial DataFlash®
Atmel TWI serial EEPROM
USB Device port interface, Two USB Host port interfaces
DBGU serial communication port
Complete MODEM serial communication port
Additional serial communication port with RTS/CTS handshake control
JTAG/ICE debug interface
PHY Ethernet 100-base TX with three status LEDs
On-board Audio DAC
Two DataFlash SD/MMC card slots
Supplied with
Universal AC/DC PSU, A/B-type USB cable, RS-232 cable, RJ45 crossed Ethernet cable, CD-ROM, CR1225 3V Lithium battery.
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |