- RS Stock No.:
- 204-4570
- Mfr. Part No.:
- 1016402 E
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 204-4570
- Mfr. Part No.:
- 1016402 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
SKF Plastic Pipe Fittings, Straight Fit Orientation, 1 to 2" Connection Size - 1016402 E
To optimise the transfer of hydraulic gases and fluids, connect high-pressure hoses with these plastic pipe fittings from SKF. The selection includes specially-shaped connections to join different thread sizes. They not only establish secure transport networks, but the swivel heads also assist with direction changes in complex setups. As they're built to handle pressures of up to 400MPa, you can use these units for links in demanding applications. They're compatible with the SKF 729101 series of oil injection kits, which helps with the lubrication of components such as bearings, railway wheels and couplings.
Features & Benefits
Hardwearing steel construction withstands external damage for added durability
Connection sizes of 1 to 2 for versatility and easy compatibility
Connection sizes of 1 to 2 for versatility and easy compatibility
Applications
Air brakes
Dental equipment
Industrial compressors
Aerospace applications
Dental equipment
Industrial compressors
Aerospace applications
Why is the thread size on plastic pipe fittings important?
Fittings that are too big can damage the hose, while a connection that's too small lets air or fluid escape and impacts on the pressure in the system.
Why should I use an oil injection kit with a plastic pipe fitting?
Using an injection kit helps to channel the flow of the lubrication and ensures it gets into all the necessary spaces.
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | Steel |
Fitting Direction | Straight |
Compatible Pipe Size | 25.4mm |
Thread Standard | G |
Thread Size | G 1/4 |
Thread Standard 2 | G |
Thread Size 2 | G 1/2 |
Colour | Grey |
Length | 43mm |