- RS Stock No.:
- 222-7405
- Mfr. Part No.:
- 1318500
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7405
- Mfr. Part No.:
- 1318500
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika geometries of the syphons in accordance with DIN 16282 are divided into U-form and trumpet form. These syphon versions are available with threaded connection (forms A and C) or weld-in connection (forms B and D) to the process side.
Compact version suitable for vibration applications
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
Specifications
Attribute | Value |
---|---|
For Use With | Gauges (Steam application) |
Connector A - Gender | Male |
Series | 910.15 |