Analog Devices Hittite HMC432E, RF Prescaler 8GHz 6-Pin SOT-26

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Prescalers, Analog Devices

Clock Dividers

Specifications
Attribute Value
Division 1/2
Maximum Frequency 8GHz
Typical Supply Current 42mA
Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Width 1.7mm
Series Hittite
Minimum Operating Temperature -40 °C
100 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 50)
PHP 330.114
(exc. VAT)
PHP 369.728
(inc. VAT)
units
Per Unit
Per Reel*
50 +
PHP330.114
PHP16,505.70
*price indicative