Analog Devices ADF5001BCPZ, RF Prescaler 16-Pin LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Prescalers, Analog Devices

Clock Dividers

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 16
Dimensions 3 x 3 x 0.8mm
Height 0.8mm
Length 3mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 3mm
Discontinued product