- RS Stock No.:
- 820-1046
- Mfr. Part No.:
- 01SVTSVT-16L300
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 820-1046
- Mfr. Part No.:
- 01SVTSVT-16L300
- Manufacturer:
- JST
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST VT 11.88mm Housing, Header and Contact
The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.
The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.
Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.
For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .
The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.
Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.
For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .
JST VT 11.88 mm Pitch Range
The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.
Specifications
Attribute | Value |
---|---|
Series | VT |
Wire Size | 1.5mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Sheath Colour | Black |
Wire Style | UL1015 |