Molex Mini-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 300mm Cable

  • RS Stock No. 167-6370
  • Mfr. Part No. 79758-0009
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Mini-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mini-Fit connector range. These Mini-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated male or female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mini-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded.

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI range of plug and receptacle housings. Available with cable lengths of 150mm and 300mm these Mini-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include consumer white goods, data and telecoms office equipment, industrial automation equipment and networks and networking rack mount servers and routers.

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 300mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
Standards Met UL 1061
American Wire Gauge 18 AWG
Series Mini-Fit
Connector A Housing Gender Female
Connector B Housing Gender Female
Conductor Material Brass
5000 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 2500)
PHP 19.06
(exc. VAT)
PHP 21.35
(inc. VAT)
units
Per Unit
Per Bag*
2500 +
PHP19.06
PHP47,650.00
*price indicative
Related Products
PUD series crimp socket contacts for use in ...
Description:
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.Stock ...
Brad® Mini-Change® single ended pigtail female cordsets: A-Size, ...
Description:
Brad® Mini-Change® single ended pigtail female cordsets: A-Size, 90°, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single ended pigtail female cordsets is PVC 16 AWG UL Type ST00W, hard service cord. Quad Beam ...
These Brad® Mini-Change® Double-Ended A-Size Cordsets are available ...
Description:
These Brad® Mini-Change® Double-Ended A-Size Cordsets are available with internal thread female straight-to-male internal thread straight connector configuration. The cables for these Brad® Mini-Change® Double-Ended Cordsets are PVC, UL Type ST00W, hard service cord. Quad Beam female contacts for high ...
These Brad® Mini-Change® A-Size, female, straight, external thread ...
Description:
These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061. Quad Beam contacts for high ...