Molex Black, 0.2 mm² Equipment Wire KK Series , 300mm

  • RS Stock No. 161-7939
  • Mfr. Part No. 88941-0700
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Crimp Terminals

This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Note

For Extracton Tool see 710-6528

Approvals

UL (E29179) and CSA (LR 19980)

Specifications
Attribute Value
Series KK
Temporarily out of stock - back order for despatch 10/02/2021, delivery within 6 working days from desptach date
Price Each (In a Bag of 1000)
PHP 35.936
(exc. VAT)
PHP 40.248
(inc. VAT)
units
Per Unit
Per Bag*
1000 +
PHP35.936
PHP35,936.00
*price indicative
Related Products
KY30 multi-strand cable wires are essentially designed for ...
Description:
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment. • Low shrinkage upon contact with a soldering iron• Stranded annealed tinned copper wires• Flexible cable• RoHS.
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
These PicoBlade crimped contact leads are for use ...
Description:
These PicoBlade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical. Socket contacts are 50058 SeriesBoard-in contacts are 50061 SeriesLead is 7x0.127, 28 AWG colour Red.