Sabre 300mm 16AWG Pre-Crimped Lead

  • RS Stock No. 126-0315
  • Mfr. Part No. 79758-2044
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads

Specifications
Attribute Value
Series Sabre
Connector A Type Crimp Receptacle
Connector B Type Crimp Receptacle
Wire Size 16AWG
Cable Length 0.3m
Contact Plating Tin
Series Number 79758
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
Was PHP52.20
PHP 33.895
(exc. VAT)
PHP 37.962
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP33.895
PHP338.95
100 - 240
PHP31.679
PHP316.79
250 - 490
PHP28.885
PHP288.85
500 - 990
PHP26.537
PHP265.37
1000 +
PHP24.567
PHP245.67
*price indicative
Related Products
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
A range of Pre-crimped leads for use with ...
Description:
A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings, see typical part numbers 134-8798 and 134-8799. The pre-crimped leads are available in male to male and female to female configurations in lengths of 150 ...