062' 150mm 22AWG Pre-Crimped Lead

  • RS Stock No. 126-0297
  • Mfr. Part No. 79758-2025
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads

Specifications
Attribute Value
Series Standard .062"
Connector A Type Crimp Tab
Connector B Type Crimp Tab
Wire Size 22AWG
Cable Length 0.15m
Contact Plating Tin
Series Number 79758
140 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 52.20
(exc. VAT)
PHP 58.46
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP52.20
PHP522.00
100 - 240
PHP47.30
PHP473.00
250 - 490
PHP43.20
PHP432.00
500 - 990
PHP39.80
PHP398.00
1000 +
PHP36.90
PHP369.00
*price indicative
Related Products
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
PUD series crimp socket contacts for use in ...
Description:
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.Stock ...