Pico-Lock 300mm 30AWG Pre-Crimped Lead

  • RS Stock No. 126-0281
  • Mfr. Part No. 79758-1006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads

Specifications
Attribute Value
Series Pico-Lock
Connector A Type Crimp Receptacle
Connector B Type Crimp Receptacle
Wire Size 30AWG
Cable Length 0.3m
Contact Plating Gold
Series Number 79758
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 71.00
(exc. VAT)
PHP 79.52
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP71.00
PHP710.00
100 - 240
PHP64.30
PHP643.00
250 - 490
PHP58.80
PHP588.00
500 - 990
PHP54.20
PHP542.00
1000 +
PHP50.20
PHP502.00
*price indicative
Related Products
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...