- RS Stock No.:
- 812-0357
- Mfr. Part No.:
- TPS22946YZPR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0357
- Mfr. Part No.:
- TPS22946YZPR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load Management |
Switch On Resistance | 1Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Power Rating | 810.63mW |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.418 x 0.918 x 0.31mm |