Smart Low Side Switch ICs

  • RS Stock No. 184-8008
  • Mfr. Part No. BD8LB600FS-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD8LB600FS-C is an Automotive 8ch Low-Side switch. It has a built-in Over Current Protection circuit, Thermal Shutdown circuit, Open Load Detection circuit, Under Voltage Lock Out circuit, and has a Diagnostic Output(SO) function during abnormal detection.

Monolithic power IC that has a built-in control part (CMOS) and a power MOSFET on 1chip8ch Low-side switch for driving resistive, inductive, capacitive load16bit Serial peripheral interface(SPI) for diagnostics and controlBuilt-in Open Load Detection circuit in output-off stateBuilt-in Self restart Over Current Protection circuit (OCP)Built-in Over Voltage Protection for Output circuitBuilt-in Self restart Over Heating Protection circuit (TSD)Low On resistance of RON=600mΩ(VIN=5V, Tj=25°C,IDn=0.2A)Surface mount SSOP-A24 Package

Specifications
Attribute Value
Power Switch Topology Low Side
Power Switch Type Low Side Switch
Switch On Resistance 1.4Ω
Number of Channels 8
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 5mA
Power Rating 1W
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 10 x 5.4 x 1.8mm
Automotive Standard AEC-Q100
Series IPD Series
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
PHP 176.599
(exc. VAT)
PHP 197.791
(inc. VAT)
units
Per Unit
Per Reel*
2000 +
PHP176.599
PHP353,198.00
*price indicative
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
FAN4146: Low Power Controller for AC outlet Appliance ...
Description:
FAN4146: Low Power Controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD)FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)Precision Sense Amplifier and Bandgap ReferenceBuild-in AC RectifierDirect DC Coupled to ...
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitationThermal shut downShort ...