Smart High Side Switch ICs

  • RS Stock No. 184-8006
  • Mfr. Part No. BD1HD500EFJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD1HD500EFJ-C is an Automotive 1ch High-Side switch. It has a built-in overcurrent protection circuit, Thermal Shut Down (TSD) circuit, Open Load Detection circuit, Under Voltage Lock Out circuit, and has diagnostic (ST) output function at the time during abnormal detection.

Built-in overcurrent protection circuitBuilt-in Thermal Shut Down (TSD)Built-in Open Load Detection circuit (When Output is OFF)Possibility to control directly from CMOS logic ICLow standby currentBuilt-in Under Voltage Lock Out circuitBuilt-in diagnostic (ST) output functionLow On resistance of RDS (ON) =500mΩ (Typ) (VDD=12V, Ta=25°C, IOUT=0.25A)Monolithic power IC that has a built in control part (CMOS) and a power MOS FET on 1chip1ch High-side switch for the mechanical relay coil drive

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 1200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 18 V
Maximum Operating Current 3mA
Power Rating 2.1W
Mounting Type Surface Mount
Package Type HTSOP
Pin Count 8
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 0.85mm
Series IPS Series
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 34.302
(exc. VAT)
PHP 38.418
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP34.302
PHP85,755.00
*price indicative
Related Products
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...
The MAX14912/MAX14913 have eight 640mA smart high-side switches ...
Description:
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance ...
16-fold Low-Side Switch in Smart Power Technology (SPT) ...
Description:
16-fold Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...