ROHM BD82061FVJ-E2 Power Switch IC, High Side Switch 8-Pin, TSSOP

  • RS Stock No. 184-5186
  • Mfr. Part No. BD82061FVJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Single channel high side switch IC for USB port is a high side switch having over current protection used in power supply line of universal serial bus (USB). N-channel power MOSFET of low on resistance and low supply current are realized in this IC. And, over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuit are built in.

Low on resistance 70mΩ MOSFET Switch1A Continuous current loadActive "Low" control logicSoft start circuitOver current detectionThermal shutdownUnder voltage lockoutOpen drain error flag outputReverse-current protection when power switch offTSSOP-B8J PackageESD protection

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 110mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 19.474
(exc. VAT)
PHP 21.811
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP19.474
PHP48,685.00
*price indicative
Related Products
BD82028FVJ is a Single Channel High Side Switch ...
Description:
BD82028FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in Industrial market. The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. ...