Toshiba TBD62503AFG(Z,EL) 7 Power Switch IC, High Side Switch 16-Pin, DIP

  • RS Stock No. 182-6501
  • Mfr. Part No. TBD62503AFG(Z,EL)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

7channel sink type DMOS transistor array

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 0.65Ω
Number of Channels 7
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Mounting Type Through Hole
Package Type DIP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 19.25 x 6.4 x 3.5mm
Series TBD62503A
Temporarily out of stock - back order for despatch 22/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2000)
PHP 41.472
(exc. VAT)
PHP 46.449
(inc. VAT)
units
Per Unit
Per Reel*
2000 +
PHP41.472
PHP82,944.00
*price indicative
Related Products
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, ...
Description:
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Reverse Current Protection when Power Switch OffOutput Discharge ...
BD82028FVJ is a Single Channel High Side Switch ...
Description:
BD82028FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...