ROHM BD8LA700EFV-CE2 8 Power Switch IC, Low Side 24-Pin, HTSSOP

  • RS Stock No. 178-5748
  • Mfr. Part No. BD8LA700EFV-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD8LA700EFV is an Automotive 8ch Low-Side switch. It has a built-in, Open Load Detection circuit, Over Current Protection circuit, Active clamp circuit and Thermal Shutdown circuit.

Monolithic power IC that has a built-in control part (CMOS) and a power MOSFET on 1chip
8ch Low-side switch for driving resistive, inductive load
16bit Serial peripheral interface (SPI) for diagnostics and control
Built-in Open Load Detection circuit in output-off state
Built-in Over Current Protection circuit (OCP)
Built-in Active Clamp circuit
Built-in Thermal shutdown circuit (TSD)
Low On resistance of RON=700mΩ
(VIN=5V, Tj=25°C, Io=0.20A, Typ)
Surface mount HTSSOP-B24 Package

Specifications
Attribute Value
Power Switch Type Low Side
Power Switch Topology Low Side
Switch On Resistance 700mΩ
Number of Channels 8
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 0.5 (Internal)A
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 24
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 5.6 x 0.85mm
Automotive Standard AEC-Q100
Series IPD
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 5)
PHP 115.806
(exc. VAT)
PHP 129.703
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP115.806
PHP579.03
50 - 95
PHP110.016
PHP550.08
100 - 245
PHP100.04
PHP500.20
250 - 995
PHP91.666
PHP458.33
1000 +
PHP84.626
PHP423.13
*price indicative
Packaging Options:
Related Products
High-Voltage High-Current Source Driver ArrayDarlington transistor driversLow power ...
Description:
High-Voltage High-Current Source Driver ArrayDarlington transistor driversLow power CMOS latchesOutput transient protection diodesIdeal for switching high-power loads.
The NCP456R and NCP457 are power load switch ...
Description:
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...