Toshiba TBD62084AFNG(Z) 8 Power Switch IC 18-Pin, SSOP

  • RS Stock No. 174-4055
  • Mfr. Part No. TBD62084AFNG(Z)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.5mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SSOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 6.8 x 4.4 x 1.2mm
Series TBD62084A
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 4 working days from desptach date
Price Each (In a Tube of 60)
PHP 33.988
(exc. VAT)
PHP 38.067
(inc. VAT)
units
Per Unit
Per Tube*
60 - 60
PHP33.988
PHP2,039.28
120 - 240
PHP33.308
PHP1,998.48
300 +
PHP30.925
PHP1,855.50
*price indicative
Related Products
BD9845FV is an IC containing a circuit of ...
Description:
BD9845FV is an IC containing a circuit of switching regulator controller by pulse width modulation system. This circuit can be used for step-down DC/DC converter operation. In addition, the package is designed compact, and is optimum for compact power supply ...
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module. Complete switch mode power supplyInput voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 V ...
The Maxim MAX14002 series is a surface mount, ...
Description:
The Maxim MAX14002 series is a surface mount, 20 pin, SSOP package power switch IC. It has electrical ratings between 3V and 3.6V analogue voltage with a level of bias current between 50μA and 3.75mA. This device is isolated with ...
TBD62003A series and TBD62004A series are DMO Sansistor ...
Description:
TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = 50 ...