Toshiba TBD62083AFWG(Z,EHZ 8 Power Switch IC 18-Pin, P-SOP

  • RS Stock No. 174-4052
  • Mfr. Part No. TBD62083AFWG(Z,EHZ
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type P-SOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 11.68 x 7.62 x 2.4mm
Series TBD62083A
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 1000)
PHP 41.062
(exc. VAT)
PHP 45.989
(inc. VAT)
units
Per Unit
Per Reel*
1000 - 1000
PHP41.062
PHP41,062.00
2000 - 4000
PHP40.241
PHP40,241.00
5000 +
PHP37.366
PHP37,366.00
*price indicative
Related Products
Combining two isolated drivers with either an independent ...
Description:
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs ...
TBD62003A series and TBD62004A series are DMO Sansistor ...
Description:
TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = 50 ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...
From Micrel, a high-sided switch suitable for general-purpose ...
Description:
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.