ROHM BD2224G-TR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2134
  • Mfr. Part No. BD2224G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Single low on-resistance (Typ.=150mΩ) Nch MOSFET
Soft start function
Over current protection circuit
Over temperature protection circuit
Under voltage lockout
SSOP5 Package

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 10)
PHP 38.38
(exc. VAT)
PHP 42.99
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP38.38
PHP383.80
100 - 240
PHP34.494
PHP344.94
250 - 490
PHP31.408
PHP314.08
500 - 990
PHP28.755
PHP287.55
1000 +
PHP26.595
PHP265.95
*price indicative
Packaging Options:
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
FAN4146: Low Power Controller for AC outlet Appliance ...
Description:
FAN4146: Low Power Controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD)FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)Precision Sense Amplifier and Bandgap ReferenceBuild-in AC RectifierDirect DC Coupled to ...
409 Vdc/500-600 Vac ratingTime-delay, high breaking capacity5 mm ...
Description:
409 Vdc/500-600 Vac ratingTime-delay, high breaking capacity5 mm x 20 mm physical sizeCeramic tube with plated end cap constructionLead free and halogen freeOptional axial leads availablePower supplies - adaptersDesktops/notebooksTVs / DisplaysSecopeInstance": 323, "ScopeParentInstance": 322, ...
400 Vdc/500-600 Vac ratingTime-delay, high breaking capacity5 mm ...
Description:
400 Vdc/500-600 Vac ratingTime-delay, high breaking capacity5 mm x 20 mm physical sizeCeramic tube with plated end cap constructionLead free and halogen freeOptional axial leads availablePower supplies - adaptersDesktops/notebooksTVs / DisplaysSet top boxesLighting ballastsBattery chargersPrintersGame systemsAir ...