ROHM BD2220G-TR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2130
  • Mfr. Part No. BD2220G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Single channel of low ON resistance (Typ=160mΩ) Nch power MOSFET built in
500mA Continuous current load
Over current detection (Output off-latch operation)
Under voltage lockout (UVLO)
Thermal shutdown (TSD)
Soft start function
Open drain error flag output
Active "High" control logic
Reverse-current protection when power switch off
SSOP5 Package

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 210mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
30 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 20.369
(exc. VAT)
PHP 22.813
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP20.369
PHP203.69
100 - 240
PHP18.305
PHP183.05
250 - 490
PHP16.669
PHP166.69
500 - 990
PHP15.267
PHP152.67
1000 +
PHP14.099
PHP140.99
*price indicative
Packaging Options:
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Compact low-cost switch ICs which can be used ...
Description:
Compact low-cost switch ICs which can be used to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Typical applications include the feed-forward or feedback signal paths in PFC systems and power converters. The ...