ROHM BD2232G-GTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2055
  • Mfr. Part No. BD2232G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Low On-Resistance (Typ. 100mΩ) N-channel MOSFET Built-in
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2232G), Active-Low (BD2233G)
Applications:
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Data Management Apparatus for Remote Healthcare
Embedded PC
MFP(Multi Function Printer)
Car Navigation
PND (Portable Navigation Device)
Digital Still Camera
Ultrasound System for Portable
Ultrasound System
Digital Video Camera
Solar Power Inverters

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 145mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 29/06/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 3000)
PHP 15.59
(exc. VAT)
PHP 17.46
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP15.59
PHP46,770.00
*price indicative
Related Products
The STMPS21xx power distribution switches are intended for ...
Description:
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits. 90 mΩ high-side MOSFET switch500 mA continuous current for STMPS2141, STMPS21511000 mA continuous current for STMPS2161Thermal and short circuit protection with overcurrent logic ...
The Linear Technology single and dual protected high ...
Description:
The Linear Technology single and dual protected high side switches offer low low RDS(ON) switching. The LTC1477 and LTC1478 series of high side switches have built-in protection against short-circuit and thermal overload conditions. These devices also have a built-in charge ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
Single channel high side switch IC for USB ...
Description:
Single channel high side switch IC for USB port is a high side switch having over current protection used in power supply line of universal serial bus (USB). N-channel power MOSFET of low on resistance and low supply current are ...