ROHM BD2224G-TR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2053
  • Mfr. Part No. BD2224G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Single low on-resistance (Typ.=150mΩ) Nch MOSFETSoft start functionOver current protection circuitOver temperature protection circuitUnder voltage lockoutSSOP5 Package

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 3000)
PHP 16.415
(exc. VAT)
PHP 18.385
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP16.415
PHP49,245.00
*price indicative
Related Products
The ADP1290 is a high-side load switch designed ...
Description:
The ADP1290 is a high-side load switch designed for operation between 2.3 V and 13.2 V. This load switch provides power domain isolation, helping to extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than ...
The MAX14914 is a high-side/push-pull driver that operates ...
Description:
The MAX14914 is a high-side/push-pull driver that operates as both an industrial digital output (DO) and an industrial digital input (DI). The MAX14914 is specified for operation with supplies up to 40V. The high-side switch current is resistor settable from ...
HITFET™ low-side switches offer a compelling feature set ...
Description:
HITFET™ low-side switches offer a compelling feature set with its protection against over temperature, short circuit and overload conditions as well as ESD robustness. The HITFET™+ family based on a new technology provides an innovative technical concept for low-side switch ...
BD2232G and BD2233G are low on-resistance N-channel MOSFET ...
Description:
BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...