Maxim MAX14001AAP+ Power Switch IC 20-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14001/MAX14002 are isolated, single-channel analog-to-digital converters (ADCs) with programmable voltage comparators and inrush current control optimized for configurable binary input applications. 3.75kVRMS of integrated isolation is provided between the binary input side (field-side) and the comparator output/SPI-side (logic-side) of the MAX14001/MAX14002. An integrated, isolated, DC-DC converter powers all field-side circuitry, and this allows running field-side diagnostics even when no input signal is present. The 20-pin SSOP package provides 5.5mm of creepage and clearance with group II CTI rating.

Enables Robust Detection of Binary Inputs
Reduces BOM and Board Space Through High Integration
Increases Equipment “Up Time” and Simplifies System Maintenance
Provides Unparalleled Flexibility
Distribution Automation
High-Voltage Binary Input (12V–300V)
Industrial Control, Multi-Range, Digital Input Modules with Individually Isolated Inputs
Substation Automation

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Channels 1
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Current 1.5 mA, 8 mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 7.33 x 5.38 x 1.78mm
Series MAX14001
66 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 66)
PHP 312.38
(exc. VAT)
PHP 349.87
(inc. VAT)
units
Per Unit
Per Tube*
66 +
PHP312.38
PHP20,617.08
*price indicative
Related Products
HITFET™ low-side switches offer a compelling feature set ...
Description:
HITFET™ low-side switches offer a compelling feature set with its protection against over temperature, short circuit and overload conditions as well as ESD robustness. The HITFET™+ family based on a new technology provides an innovative technical concept for low-side switch ...
BD2242G and BD2243G are low on-resistance N-channel MOSFET ...
Description:
BD2242G and BD2243G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications.BD2242G and BD2243G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit ...
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, ...
Description:
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Reverse Current Protection when Power Switch OffOutput Discharge ...
TBD62003A series and TBD62004A series are DMO Sansistor ...
Description:
TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = 50 ...