Analog Devices ADP198ACPZ-R7 Power Switch IC, High Side Switch 8-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADP198 is a high-side load switch designed for operation between 1.65 V to 6.5 V that is protected against reverse current flow from output to input. A load switch provides power domain isolation thereby helping to keep subsystems isolated and powered independently, and enabling reduced power consumption. The ADP198 contains a low on-resistance Pchannel MOSFET that supports over 1 Amp of continuous load current. The low 2.5μA quiescent current and ultra-low shutdown current make the ADP198 ideal for battery-operated portable equipment.

Low RDSON of 50 mΩ @ 3.3 V (WLCSP)
1A continuous operating current
Built-in level shift for control logic
Operated by 1.5 V logic
Reverse Current Blocking
Programmable start up time
Ultra small 1 mm ´ 1 mm,
4-ball, 0.5 mm pitch WLCSP
Tiny 8-lead 2x2 Lead Frame Chip Scale Package (LFCSP)

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 6.5 V
Maximum Operating Current 1A
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.1 x 2.1 x 0.55mm
Series ADP198
635 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
Was PHP58.28
PHP 55.224
(exc. VAT)
PHP 61.851
(inc. VAT)
units
Per Unit
Per Pack*
5 - 5
PHP55.224
PHP276.12
10 - 20
PHP49.172
PHP245.86
25 - 95
PHP44.444
PHP222.22
100 - 245
PHP38.392
PHP191.96
250 +
PHP34.232
PHP171.16
*price indicative
Packaging Options:
Related Products
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Intelligent high-side switches provide one or more channel ...
Description:
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads. Multipower BCD technology0.5A four independent outputs9.5 to 35V supply voltage rangeInternal current limitNon-dissipative over-current protectionThermal shutdownUnder voltage ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Compact low-cost switch ICs which can be used ...
Description:
Compact low-cost switch ICs which can be used to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Typical applications include the feed-forward or feedback signal paths in PFC systems and power converters. The ...