Laird Technologies Common Mode Choke for use with Computers, Data Devices, General Electronics, Handset, Printers

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ultra High Current Common Mode Chokes

Professional Range of Laird ultra-high current common mode chokes provide small form factor high performance and economical power filtering for common mode noise in applications up to 75 amps.

Effective Filtering into the GHz range
Low DCR

Laird SMD Common Mode Chokes

Specifications
Attribute Value
Accessory Type Common Mode Choke
For Use With Computers, Data Devices, General Electronics, Handset, Printers
Input Current Range 15A
Mounting Style Surface Mount
Temporarily out of stock - back order for despatch 10/12/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 100)
PHP 24.90
(exc. VAT)
PHP 27.89
(inc. VAT)
units
Per Unit
Per Pack*
100 +
PHP24.90
PHP2,490.00
*price indicative
Related Products
The Siemens SITOP PSU100S series single output switch-mode ...
Description:
The Siemens SITOP PSU100S series single output switch-mode DIN rail power supply has an output current rating of 14A at 12VDC. It has a universal single and dual-phase input voltage ranging between 85VAC and 132VAC/170VAC and 264VAC with adjustable output ...
From Cosel, this range of wiring mating harnesses ...
Description:
From Cosel, this range of wiring mating harnesses is constructed from TE Connectivity housing and pins. Power supply I/O harness with connector installedUses connectors from Tyco Electronics AMPOne side free.
Omron S8FS-C series of switch mode power supplies ...
Description:
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous ...
Cover Kit for 2"x4" open-frame products. Replaces the ...
Description:
Cover Kit for 2"x4" open-frame products. Replaces the LPX50 cover. Refer to Special Features for compatible power supply models. Compatible with LPS50 seriesCompatible with LPS50-M seriesCompatible with LPT50 seriesCompatible with LPS100-M seriesCompatible with LPT100-M series.