- RS Stock No.:
- 871-7576
- Mfr. Part No.:
- W199PX-13
- Manufacturer:
- SE Relays Magnecraft
Discontinued product
- RS Stock No.:
- 871-7576
- Mfr. Part No.:
- W199PX-13
- Manufacturer:
- SE Relays Magnecraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
199 Series
The 199 series open type, heavy duty power relays offer high-capacity switching with high dielectric strength.
High-power contacts
Riveted construction
Blowout magnet option
RoHS compliant
Riveted construction
Blowout magnet option
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 50A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 600V |
Maximum Switching Voltage DC | 28V |
Length | 79.2mm |
Coil Resistance | 260Ω |
Coil Power | 4W |
Series | W199 |
Life | 6000 (Electrical) Operations |
Contact Material | Silver Alloy |
Height | 58.67mm |
Minimum Operating Temperature | -40°C |
Depth | 63.5mm |
Isolation Coil To Contact | 2.2kV ac |
Maximum Operating Temperature | +55°C |
Maximum Switching Power AC | 1-1/2 hp |
Application | Power |