Toshiba TC7WH157FU(TE12L,F, Power Multiplexer Dual 25mA 5.5 V max. 8-Pin, SSOP

  • RS Stock No. 756-3325
  • Mfr. Part No. TC7WH157FU(TE12L,F
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TC7WH Series

Process: CMOS
Power supply voltage: 2 to 5.5 V

L MOS Family

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Output Current 25mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 8
Dimensions 2.8 x 2.9 x 1.1mm
Length 2.8mm
Width 2.9mm
Height 1.1mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 0 V
Minimum Operating Temperature -40 °C
230 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 17.984
(exc. VAT)
PHP 20.142
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP17.984
PHP179.84
20 - 90
PHP12.855
PHP128.55
100 - 190
PHP11.285
PHP112.85
200 - 390
PHP10.26
PHP102.60
400 +
PHP9.777
PHP97.77
*price indicative
Packaging Options:
Related Products
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
IntelliFET are self-protected MOSFETs that integrate a complete ...
Description:
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions. Short circuit protection with auto restartOver voltage protection (active clamp)Over current ...
The BD50C0AFP-C is low-saturation regulator. This regulator has ...
Description:
The BD50C0AFP-C is low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading. ...