- RS Stock No.:
- 846-3493
- Mfr. Part No.:
- STEVAL-IHM033V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 846-3493
- Mfr. Part No.:
- STEVAL-IHM033V1
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Motor Control Stage Demonstration Board based on STM32F100CB with Serial Communication
The STEVAL-IHM033V1 has been designed as an evaluation environment for motor control.
The demonstration board can be used together with the STM32 PMSM single/dual FOC SDK v3.0 and an STMicroelectronics demonstration powerboard equipped with an MC connector.
The demonstration board can be used together with the STM32 PMSM single/dual FOC SDK v3.0 and an STMicroelectronics demonstration powerboard equipped with an MC connector.
Compact size
Based on STMicroelectronics ARM® Cortex®-M3 core STM32F100CB microcontroller
Compatible with sinusoidal and trapezoidal control
Insulated USART communication interface
External oscillator
Reset button
SWD for programming/debugging
DAC outputs test points
Based on STMicroelectronics ARM® Cortex®-M3 core STM32F100CB microcontroller
Compatible with sinusoidal and trapezoidal control
Insulated USART communication interface
External oscillator
Reset button
SWD for programming/debugging
DAC outputs test points
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Controller |
Kit Classification | Evaluation Board |
Featured Device | STM32F100CB |