ROHM BM2P094FEVK-003

  • RS Stock No. 782-4531
  • Mfr. Part No. BM2P094FEVK-003
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BM2P094FEVK-003 Evaluation Board

Evaluation Board for BM2P094F -12V 0.2A 90x38mm

Discontinued product
Related Products
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
Low cost, flicker-free, smart and connected single channel ...
Description:
Low cost, flicker-free, smart and connected single channel LED driver demonstrator15W Single Channel CCM DC/DC Buck converter in peak-current control modeSoftware-based automatic adaptation to different input DC voltages and LED forward voltagesIsolated DALI Interface card. DALI Software Stack available.
Description:
The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...