- RS Stock No.:
- 196-1262
- Mfr. Part No.:
- Si83408AFA-KIT
- Manufacturer:
- Skyworks Solutions Inc
- RS Stock No.:
- 196-1262
- Mfr. Part No.:
- Si83408AFA-KIT
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
The Si83408AFA-KIT allows designers to evaluate the Si834x 4 channel, high-side (sourcing), isolated smart switch with a parallel input and SPI interface. The included evaluation board is populated with the Si83408AFA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board is populated with a convenient pair of sockets and leads allowing you to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes a convenient LED indicator attached to the fault output. The kit allows designers to quickly evaluate the isolated smart switches functionality and performance driving typical loads with a wide range of power supplies.
Si83408AFA-EVB evaluation board
Si83408AFA-IF 4 ch. high-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package
CP2130 USB to SPI evaluation board
USB A to micro USB cable
10-pin female to female ribbon cable
Si83408AFA-IF 4 ch. high-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package
CP2130 USB to SPI evaluation board
USB A to micro USB cable
10-pin female to female ribbon cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Isolated Smart Switch |
Featured Device | Si83408AFA |
Kit Name | Evaluation Kit |