- RS Stock No.:
- 188-4829
- Mfr. Part No.:
- MIKROE-3416
- Manufacturer:
- MikroElektronika
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,386.11
(exc. VAT)
PHP1,552.44
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP1,386.11 |
5 - 9 | PHP1,332.32 |
10 + | PHP1,280.87 |
- RS Stock No.:
- 188-4829
- Mfr. Part No.:
- MIKROE-3416
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
DC Motor 9 Click is a brushed DC motor driver with the current limiting and current sensing. It is based on the DRV8871, an integrated H-Bridge driver IC, optimized for motor driving applications. It can be operated by two logic signals, allowing to drive the connected motor in two different ways: it can use fixed logic levels for the direction control, or it can be controlled by a PWM signal, offering an additional speed control option. The DRV8871 also contains a set of protection features, offering a very high level of reliability. Besides driving capabilities, DC Motor 9 click can also sense current consumption at its output.
DC Motor 9 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
DC Motor 9 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Featured Device | DR8871 |
Kit Name | DC Motor 9 Click |