- RS Stock No.:
- 187-9007
- Mfr. Part No.:
- MIKROE-3334
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP870.76
(exc. VAT)
PHP975.25
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP870.76 |
5 - 9 | PHP836.12 |
10 + | PHP802.99 |
- RS Stock No.:
- 187-9007
- Mfr. Part No.:
- MIKROE-3334
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
DigiVref click is a very precise voltage reference Click board™, which allows one of four different voltage values to be selected over the SPI interface. Once the selection is done, the voltage reference stays fixed, even when the SPI interface is completely disconnected. The voltage reference is buffered by an operational amplifier, and thus it is very stable. Thanks to the MCP1541, a high precision voltage reference IC, and high thermal stability used resistors, the output voltage remains highly regulated, keeping the thermal drift very low. It can be used whenever a precise voltage reference is required.
DigiVref click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
DigiVref click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
Featured Device | MCP1541 |
Kit Name | DigiVref Click |