Microchip 19V 5A Synchronous Buck Regulator Evaluation Kit Synchronous Buck Regulator for MIC24046 for MIC24046
- RS Stock No.:
- 165-5122
- Mfr. Part No.:
- ADM00810
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-5122
- Mfr. Part No.:
- ADM00810
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC24046 19V, 5A Synchronous Buck Regulator Evaluation Kit is designed to serve the MIC24046 device. For the evaluation of the MIC24046 the VIN supply ranges from 4.5V to 19V and the output voltage is pin programmable from 0.7V to 3.3V at 5A. Additionally, and on-board load transient generator circuit and connections for loop gain measurements are provided.
Input Voltage Range: 4.5V to 19V
Output Current: Up to 5A
Pin-Selectable Output Voltages: 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Pin-Selectable Current Limit
Pin-Selectable Switching Frequency
-40°C to +125°C Junction Temperature Range
Output Current: Up to 5A
Pin-Selectable Output Voltages: 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Pin-Selectable Current Limit
Pin-Selectable Switching Frequency
-40°C to +125°C Junction Temperature Range
Specifications
Attribute | Value |
---|---|
Power Management Function | Synchronous Buck Regulator |
For Use With | MIC24046 Synchronous Buck Regulator |
Kit Classification | Evaluation Kit |
Featured Device | MIC24046 |
Kit Name | 19V 5A Synchronous Buck Regulator Evaluation Kit |