Microchip Eval Board DC-DC Regulator for MIC45404 for Bootstrap Capacitor, DC to DC Regulator, High-Frequency Input
- RS Stock No.:
- 165-5121
- Mfr. Part No.:
- ADM00809
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-5121
- Mfr. Part No.:
- ADM00809
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC45404 Evaluation Board is used to evaluate the MIC45404 Module, which is optimized for high efficiency at low output voltage and incorporates a DC to DC regulator, bootstrap capacitor, high-frequency input capacitor and an inductor. The input voltage range for this board ranges from 4.5V to 19V while the output voltage is pin selectable from 0.7V to 3.3V at 5A. Additionally, an on-board load transient generator circuit and connections for loop gain measurements are provided.
Input Voltage Range: 4.5V to 19V
Output Current: Up to 5A
Pin-Selectable Output Voltages: 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Pin-Selectable Current Limit
Pin-Selectable Switching Frequency
-40°C to +125°C Junction Temperature Range
Output Current: Up to 5A
Pin-Selectable Output Voltages: 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Pin-Selectable Current Limit
Pin-Selectable Switching Frequency
-40°C to +125°C Junction Temperature Range
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Regulator |
For Use With | Bootstrap Capacitor, DC to DC Regulator, High-Frequency Input Capacitor & An Inductor |
Kit Classification | Evaluation Board |
Featured Device | MIC45404 |
Kit Name | Eval Board |