- RS Stock No.:
- 134-8753
- Mfr. Part No.:
- GEB.REL.01.01
- Manufacturer:
- Grinn
Discontinued product
- RS Stock No.:
- 134-8753
- Mfr. Part No.:
- GEB.REL.01.01
- Manufacturer:
- Grinn
Technical data sheets
Legislation and Compliance
Product Details
chiliboard Relay Sandwich
chiliboard Relay Sandwich by Grinn consists of 8 relays and is suitable for use with chiliboard and liteboard.
Features
8 relays (RELPOL RM699BV-3011-85-1005):
Contacts configuration: SPDT
Rated coil voltage: 5 V DC
AC contacts rating: 6A/250VAC
DC contacts rating: 6A/24VDC
Contact current max: 6A
Switched voltage: max 24 V DC, max 400 V DC
Operating temperature range (C): -40 to 85
Contacts configuration: SPDT
Rated coil voltage: 5 V DC
AC contacts rating: 6A/250VAC
DC contacts rating: 6A/24VDC
Contact current max: 6A
Switched voltage: max 24 V DC, max 400 V DC
Operating temperature range (C): -40 to 85
Grinn
Specifications
Attribute | Value |
---|---|
For Use With | chiliBoard |
Kit Classification | Add On Board |
Kit Name | Relay Sandwich |