- RS Stock No.:
- 125-0652
- Mfr. Part No.:
- ISL8033DEMO1Z
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP1,360.83
(exc. VAT)
PHP1,524.13
(inc. VAT)
Units | Per Unit |
1 + | PHP1,360.83 |
- RS Stock No.:
- 125-0652
- Mfr. Part No.:
- ISL8033DEMO1Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
ISL8033 Dual 3A Synchronous Buck Regulator Demonstration Board
The ISL8033DEMO1Z Demonstration Board demonstrates the features of the Intersil ISL8033, a Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator.
Up to 95% efficiency
Power-Good (PG) output
Supply Voltage 2.85 V to 6 V
2% Output Accuracy over variation in load/line/temperature
Start-up with Pre-biased output
External Synchronisation up to 6 MHz
8 μA typical Logic Controlled Shutdown Current
100% maximum Duty Cycle for Lowest Dropout
Internal Current Mode Compensation
Peak Current Limiting
Hiccup mode Short Circuit Protection and Over-Temperature Protection
Negative Current Detection and Protection
Adjustable Peak Overload Current
Power-Good (PG) output
Supply Voltage 2.85 V to 6 V
2% Output Accuracy over variation in load/line/temperature
Start-up with Pre-biased output
External Synchronisation up to 6 MHz
8 μA typical Logic Controlled Shutdown Current
100% maximum Duty Cycle for Lowest Dropout
Internal Current Mode Compensation
Peak Current Limiting
Hiccup mode Short Circuit Protection and Over-Temperature Protection
Negative Current Detection and Protection
Adjustable Peak Overload Current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Synchronous Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL8033 |