- RS Stock No.:
- 882-6743
- Mfr. Part No.:
- FN354-25-47
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6743
- Mfr. Part No.:
- FN354-25-47
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN354 Series
FN354 series of filters provide very high attenuation in the upper frequency band. Can be used in a wide range of applications such as office and data processing equipment, power supplies and medical equipment.
Compact four-wire filter for applications with limited space
High attenuation performance up to 300MHz
Equally suitable for star and delta power networks
High attenuation performance up to 300MHz
Equally suitable for star and delta power networks
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 25A |
Maximum Voltage Rating | 3 x 440/250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FN354 |
Number of Stages | Two Stage |
Operating Frequency | 0 → 60Hz |
Length | 273.6mm |
Depth | 158.6mm |
Height | 107mm |
Dimensions | 273.6 x 158.6 x 107mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 16.9W |