- RS Stock No.:
- 882-6737
- Mfr. Part No.:
- FN353Z-30-33
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6737
- Mfr. Part No.:
- FN353Z-30-33
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN352Z Series
FN352Z brings exceptional conducted attenuation performance, based on multi-stage design and chokes with high saturation resistance and excellent thermal behaviour. Additional high surge pulse voltage protection up to 2 kA is integrated to protect sensitive equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Rated currents from 6 → 30 A
Surge pulse protection up to 2 kA
Various connection options
Surge pulse protection up to 2 kA
Various connection options
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 1 |
Series | FN353Z |
Operating Frequency | 0 → 400Hz |
Length | 200mm |
Depth | 150mm |
Height | 65mm |
Dimensions | 200 x 150 x 65mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |