- RS Stock No.:
- 845-6934
- Mfr. Part No.:
- SNA-06-223-T
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 845-6934
- Mfr. Part No.:
- SNA-06-223-T
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel – SNA Series (1-6A)
The SNA series has been designed as a ripple noise attenuation type filter for switch mode power supplies (Vdc). They are most suited to applications utilising an analogue circuit.
Features:
±50 Vdc
Best filter for switch mode power supplies of analogue circuits (ex. power supply filter for an operational amplifier)
DIN rail installation type (Optional)
±50 Vdc
Best filter for switch mode power supplies of analogue circuits (ex. power supply filter for an operational amplifier)
DIN rail installation type (Optional)
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1
Noise Filter - Cosel
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | ±50 V dc |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Stages | Single Stage |
Series | SNA |
Length | 117mm |
Depth | 52mm |
Capacitance | 22nF |
Height | 35mm |
Dimensions | 117 x 52 x 35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +71°C |
Resistance | 50MΩ |
Standards Met | EN60950-1 |