- RS Stock No.:
- 845-6791
- Mfr. Part No.:
- NAC-06-472
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 845-6791
- Mfr. Part No.:
- NAC-06-472
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel - NAC Series
The NAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150 kHz to 1 MHz. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Connect the wires, push down and tighten the screws with a screwdriver.
Featues and Benefits:
High attenuation type of common mode noise from 150 kHz to 1 MHz
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block
Standards
UL1283, CSA C22.2 No.8 (cUL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | NAC |
Operating Frequency | 150 kHz → 1MHz |
Length | 92mm |
Depth | 53mm |
Capacitance | 4.7nF |
Height | 43mm |
Dimensions | 92 x 53 x 43mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Resistance | 100MΩ |