EPCOS SIFI-B Series 20A 250 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals, Single Phase

  • RS Stock No. 162-0167
  • Mfr. Part No. B84112B0000A120
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

B84112 Series

EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A

Applications

Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems

Approvals

UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

//media.rs-online.com/t_line/LD213693-01.gif

Approvals

UL; CSA; VDE; SEV; SEMKO; DEMKO

Specifications
Attribute Value
Maximum Current Rating 20A
Maximum Voltage Rating 250 V ac
Mounting Type Flange Mount
Termination Style Screw
Number of Phases 1
Series SIFI-B
Operating Frequency 60Hz
Length 70mm
Depth 28.6mm
Discontinued product
Related Products
This series is a new development, that features ...
Description:
This series is a new development, that features a highly compact construction. Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply unitsVery high insertion lossOptimized for very long motor cables under full loadLow leakage ...
These chassis-mounted standard filters must be fitted as ...
Description:
These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment ...
Single-Phase (230Vac) radio interference suppression filter for EMCEfficient ...
Description:
Single-Phase (230Vac) radio interference suppression filter for EMCEfficient filter effect against EMIApplications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systemsReduced interference for the connected consumer equipment and systemsScrew Terminals.
Panasonic EXC common mode noise filters for high ...
Description:
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The ...