ROHM BD7690FJ-E2, Power Factor Controller, 280 kHz, 26 V 8-Pin, SOP

  • RS Stock No. 171-2074
  • Mfr. Part No. BD7690FJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD7690FJ is Power Factor Correction for AC/DC supplies the system which is suitable for all the products needing power factor improvement. The PFC adopts boundary conduction mode (BCM), and switching loss reduction and noise reduction are possible by Zero Current Detection (ZCD). ZCD is detected by auxiliary winding.

Boundary Conduction Mode
Low Power consumption
VCCUVLO
The ZCD detection by auxiliary winding
Switching loss reduction, noise reduction by ZCD
Improving the efficiency by the max frequency control
Dynamic and Static OVP by the VS pin
High accuracy over current detection (±4%)
Error amplifier input short protection
Restart timer
Stable MOSFET gate drive by the Clamper

Specifications
Attribute Value
Maximum Switching Frequency 280 kHz
Start-up Supply Current 130µA
Maximum Source Current 70µA
Maximum Sink Current 70µA
Maximum Supply Current 700 μA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 3.9 x 1.37mm
Height 1.37mm
Length 4.9mm
Maximum Operating Supply Voltage 26 V
Maximum Operating Temperature +105 °C
Width 3.9mm
Minimum Operating Supply Voltage 10 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 19.783
(exc. VAT)
PHP 22.157
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP19.783
PHP49,457.50
*price indicative
Related Products
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The PFC Controller solutions include Continuous Conduction Mode ...
Description:
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback ...
The HiperPFS-4 devices incorporate a continuous conduction mode ...
Description:
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated ...
Power Factor Correction (PFC) controllers operate in Transition ...
Description:
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.