Infineon ICE2PCS02GXUMA1, Power Factor Controller, 65 kHz, 25 V 8-Pin, SOIC

  • RS Stock No. 165-7493
  • Mfr. Part No. ICE2PCS02GXUMA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

PFC Controllers - CCM, Infineon

A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation

AC-DC Power Conversion, Infineon

Specifications
Attribute Value
Maximum Switching Frequency 65 kHz
Start-up Supply Current 1100µA
Maximum Source Current 38µA
Maximum Sink Current 41µA
Maximum Supply Current 13 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Length 5mm
Maximum Operating Supply Voltage 25 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 10.4 V
Minimum Operating Temperature -40 °C
Width 4mm
Discontinued product