Switchcraft 2 mm DC Plug Plug to Unterminated Power Cord, 1m
- RS Stock No.:
- 724-9031
- Mfr. Part No.:
- 4C9744-1MTR
- Manufacturer:
- Switchcraft
This image is representative of the product range
View all Power Cords
28 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP2,587.43
(exc. VAT)
PHP2,897.92
(inc. VAT)
units | Per Unit |
1 - 14 | PHP2,587.43 |
15 - 49 | PHP2,509.81 |
50 + | PHP2,434.52 |
- RS Stock No.:
- 724-9031
- Mfr. Part No.:
- 4C9744-1MTR
- Manufacturer:
- Switchcraft
- COO (Country of Origin):
- KR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
IP68 DC Power Leads
Specifications
Attribute | Value |
Connector A | 2 mm Plug |
Connector A Gender | Male |
Connector B | Unterminated |
Length | 1m |
Current Rating | 5 A |