- RS Stock No.:
- 751-9116
- Mfr. Part No.:
- 1200060057
- Manufacturer:
- Brad
Discontinued product
- RS Stock No.:
- 751-9116
- Mfr. Part No.:
- 1200060057
- Manufacturer:
- Brad
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Micro-Change® M12 A-Code Double Ended Cordsets
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
Note
Configuration:
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
BRAD - M12
Specifications
Attribute | Value |
---|---|
Sheath Colour | Black |
Length | 2m |
Current Rating | 4 A |
Voltage Rating | 250 V |